Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC193D,652 | |
|---|---|
DigiKey Part Number | 1727-2789-ND |
Manufacturer | |
Manufacturer Product Number | 74HC193D,652 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC193D,652 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 49 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC193M | Texas Instruments | 489 | 296-33043-5-ND | 3,94000 € | Similar |
| CD74HC193M96 | Texas Instruments | 1.878 | 296-CD74HC193M96CT-ND | 2,69000 € | Similar |
| CD74HC193MT | Texas Instruments | 3.722 | 296-CD74HC193MTCT-ND | 3,94000 € | Similar |
| SN74HC193D | Rochester Electronics, LLC | 2.684 | 2156-SN74HC193D-ND | 3,64000 € | Similar |
| SN74HC193DR | Texas Instruments | 590 | 296-41634-1-ND | 2,08000 € | Similar |



