MFR Recommended

SN74HC191NG4 | |
|---|---|
DigiKey Part Number | SN74HC191NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC191NG4 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191NG4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC191N | Rochester Electronics, LLC | 7.498 | 2156-SN74HC191N-ND | 0,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | 0,29688 € | 319,15 € |
| Unit Price without VAT: | 0,29688 € |
|---|---|
| Unit Price with VAT: | 0,35329 € |


