
SN74HC191N | |
|---|---|
DigiKey Part Number | 296-8260-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC191N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55590 € | 55,59 € |
| 250 | 0,52072 € | 130,18 € |
| 500 | 0,49956 € | 249,78 € |
| 1.000 | 0,48213 € | 482,13 € |
| 2.500 | 0,46372 € | 1.159,30 € |
| 5.000 | 0,45262 € | 2.263,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




