MFR Recommended
Direct
Similar
Similar

SN74HC165DRG4 | |
|---|---|
DigiKey Part Number | 296-31794-2-ND - Tape & Reel (TR) 296-31794-1-ND - Cut Tape (CT) 296-31794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165DRG4 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18840 € | 471,00 € |
| 5.000 | 0,18312 € | 915,60 € |
| 7.500 | 0,18047 € | 1.353,52 € |
| 12.500 | 0,17753 € | 2.219,12 € |
| 17.500 | 0,17582 € | 3.076,85 € |
| 25.000 | 0,17417 € | 4.354,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |







