NLVHC165ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.540
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.465
Unit Price: 0,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 537.836
Unit Price: 0,60241 €
Datasheet

Similar


Texas Instruments
In Stock: 64.562
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.390
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.293
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.393
Unit Price: 0,44000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLVHC165ADR2G

DigiKey Part Number
488-NLVHC165ADR2GTR-ND - Tape & Reel (TR)
488-NLVHC165ADR2GCT-ND - Cut Tape (CT)
488-NLVHC165ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC165ADR2G
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
EDA/CAD Models
NLVHC165ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes