Similar

SN74HC163DBRE4 | |
|---|---|
DigiKey Part Number | SN74HC163DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC163DBRE4 |
Description | IC BINARY COUNTER 4-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163DBRE4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC163NSR | Texas Instruments | 11.516 | 296-12889-1-ND | 0,75000 € | Similar |


