MFR Recommended
Direct
Upgrade
Similar

SN74HC157PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC157PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC157PWRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12982 € | 519,28 € |
| 6.000 | 0,12771 € | 766,26 € |
| 10.000 | 0,12538 € | 1.253,80 € |
| 14.000 | 0,12401 € | 1.736,14 € |
| 20.000 | 0,12270 € | 2.454,00 € |
| 50.000 | 0,11987 € | 5.993,50 € |
| Unit Price without VAT: | 0,12982 € |
|---|---|
| Unit Price with VAT: | 0,15449 € |




