MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HC153DRG4 | |
|---|---|
DigiKey Part Number | SN74HC153DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC153DRG4 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153DRG4 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC153DR | Texas Instruments | 6.794 | 296-14835-1-ND | 0,57000 € | MFR Recommended |
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | 0,42000 € | Direct |
| 74HC153D,652 | Nexperia USA Inc. | 0 | 1727-2785-ND | 0,00000 € | Similar |
| 74HC153D,653 | Nexperia USA Inc. | 87 | 1727-6313-1-ND | 0,30000 € | Similar |
| 74HC153D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC153D-Q100JTR-ND | 0,16056 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11527 € | 576,35 € |
| 7.500 | 0,11346 € | 850,95 € |
| 12.500 | 0,11146 € | 1.393,25 € |
| 17.500 | 0,11029 € | 1.930,08 € |
| 25.000 | 0,10917 € | 2.729,25 € |
| 62.500 | 0,10674 € | 6.671,25 € |
| Unit Price without VAT: | 0,11527 € |
|---|---|
| Unit Price with VAT: | 0,13717 € |




