
74HC153D,653 | |
|---|---|
DigiKey Part Number | 1727-6313-2-ND - Tape & Reel (TR) 1727-6313-1-ND - Cut Tape (CT) 1727-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC153D,653 |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,23730 € | 23,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15007 € | 375,18 € |
| 5.000 | 0,14558 € | 727,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



