SN74HC151NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.099
Unit Price: 0,78000 €
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151NS

DigiKey Part Number
296-SN74HC151NS-ND
Manufacturer
Manufacturer Product Number
SN74HC151NS
Description
IC DATA SELECT/MUX 1 X 8:1 16-SO
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SO
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC151NSRTexas Instruments2.099296-38794-1-ND0,78000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes