
SN74HC151NSR | |
|---|---|
DigiKey Part Number | 296-38794-2-ND - Tape & Reel (TR) 296-38794-1-ND - Cut Tape (CT) 296-38794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151NSR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151NSR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC151ANSR | Rochester Electronics, LLC | 4.000 | 2156-SN74HC151ANSR-ND | 0,30841 € | Parametric Equivalent |
| SN74HC251NS | Rochester Electronics, LLC | 9.772 | 2156-SN74HC251NS-ND | 0,30841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36831 € | 736,62 € |
| 4.000 | 0,35861 € | 1.434,44 € |
| 6.000 | 0,35375 € | 2.122,50 € |
| 10.000 | 0,34837 € | 3.483,70 € |
| 14.000 | 0,34523 € | 4.833,22 € |
| 20.000 | 0,34220 € | 6.844,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

