Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14DT

DigiKey Part Number
296-31784-2-ND - Tape & Reel (TR)
296-31784-1-ND - Cut Tape (CT)
296-31784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC14DT
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14DT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC14M96Texas Instruments22.158296-9179-1-ND0,42000 €Parametric Equivalent
CD74HC14MTTexas Instruments213296-32054-1-ND1,20000 €Parametric Equivalent
SN74HC14DE4Texas Instruments77296-36140-5-ND0,85000 €Parametric Equivalent
SN74HC14DRTexas Instruments77.112296-1194-1-ND0,34000 €Parametric Equivalent
SN74HC14DRG3Texas Instruments10.769296-31782-1-ND0,63000 €Parametric Equivalent
In-Stock: 31.720
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60800 €6,08 €
250,54880 €13,72 €
1000,48340 €48,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,45220 €113,05 €
5000,43340 €216,70 €
7500,42397 €317,98 €
1.2500,41354 €516,93 €
1.7500,40743 €713,00 €
2.5000,40157 €1.003,92 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €