
SN74HC14DR | |
|---|---|
DigiKey Part Number | 296-1194-2-ND - Tape & Reel (TR) 296-1194-1-ND - Cut Tape (CT) 296-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,16936 € | 42,34 € |
| 500 | 0,16114 € | 80,57 € |
| 1.000 | 0,15437 € | 154,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14720 € | 368,00 € |
| 5.000 | 0,14289 € | 714,45 € |
| 7.500 | 0,14073 € | 1.055,47 € |
| 12.500 | 0,13834 € | 1.729,25 € |
| 17.500 | 0,13694 € | 2.396,45 € |
| 25.000 | 0,13559 € | 3.389,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





