Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148NSR

DigiKey Part Number
296-38793-2-ND - Tape & Reel (TR)
296-38793-1-ND - Cut Tape (CT)
296-38793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC148NSR
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30940 €30,94 €
2500,28808 €72,02 €
5000,27516 €137,58 €
1.0000,26993 €269,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25582 €511,64 €
4.0000,24864 €994,56 €
6.0000,24504 €1.470,24 €
10.0000,24105 €2.410,50 €
14.0000,23872 €3.342,08 €
20.0000,23648 €4.729,60 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €