
CD4532BPWR | |
|---|---|
DigiKey Part Number | 296-14161-2-ND - Tape & Reel (TR) 296-14161-1-ND - Cut Tape (CT) 296-14161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4532BPWR |
Description | IC PRIORITY ENCOD 1X8:3 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23520 € | 23,52 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,20810 € | 104,05 € |
| 1.000 | 0,20146 € | 201,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19278 € | 385,56 € |
| 4.000 | 0,18708 € | 748,32 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 10.000 | 0,18108 € | 1.810,80 € |
| 14.000 | 0,17923 € | 2.509,22 € |
| 20.000 | 0,17746 € | 3.549,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


