SN74HC148NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.447
Unit Price: 0,61000 €
Datasheet
Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148NS

DigiKey Part Number
296-SN74HC148NS-ND
Manufacturer
Manufacturer Product Number
SN74HC148NS
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC148NSRTexas Instruments5.447296-38793-1-ND0,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes