Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148NSR

DigiKey Part Number
296-38793-2-ND - Tape & Reel (TR)
296-38793-1-ND - Cut Tape (CT)
296-38793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC148NSR
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,42900 €4,29 €
250,38600 €9,65 €
1000,33750 €33,75 €
2500,31456 €78,64 €
5000,30068 €150,34 €
1.0000,29623 €296,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27988 €559,76 €
4.0000,27215 €1.088,60 €
6.0000,26828 €1.609,68 €
10.0000,26399 €2.639,90 €
14.0000,26148 €3.660,72 €
20.0000,25907 €5.181,40 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €