SN74HC148DWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.090
Unit Price: 0,56000 €
Datasheet
Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148DWR

DigiKey Part Number
SN74HC148DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC148DWR
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.777 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.777In Stock
Ships from Rochester Electronics, LLC