Parametric Equivalent

SN74HC148DR | |
|---|---|
DigiKey Part Number | 296-26468-2-ND - Tape & Reel (TR) 296-26468-1-ND - Cut Tape (CT) 296-26468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC148DR |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148DR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC148DT | Texas Instruments | 6.419 | 296-SN74HC148DTCT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,28708 € | 71,77 € |
| 500 | 0,27428 € | 137,14 € |
| 1.000 | 0,26917 € | 269,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25257 € | 631,43 € |
| 5.000 | 0,24585 € | 1.229,25 € |
| 7.500 | 0,24249 € | 1.818,68 € |
| 12.500 | 0,23876 € | 2.984,50 € |
| 17.500 | 0,23658 € | 4.140,15 € |
| 25.000 | 0,23449 € | 5.862,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







