
MAX9030AUT+T | |
|---|---|
DigiKey Part Number | MAX9030AUT+TTR-ND - Tape & Reel (TR) MAX9030AUT+TCT-ND - Cut Tape (CT) MAX9030AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9030AUT+T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9030AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.008µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 55µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 228ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 1.000 | 0,49365 € | 493,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47486 € | 1.187,15 € |
| 5.000 | 0,46355 € | 2.317,75 € |
| 7.500 | 0,45788 € | 3.434,10 € |
| 12.500 | 0,45160 € | 5.645,00 € |
| 17.500 | 0,44793 € | 7.838,77 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |









