
SN74HC148DT | |
|---|---|
DigiKey Part Number | 296-SN74HC148DTTR-ND - Tape & Reel (TR) 296-SN74HC148DTCT-ND - Cut Tape (CT) 296-SN74HC148DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC148DT |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC148DR | Texas Instruments | 0 | 296-26468-1-ND | 0,56000 € | Parametric Equivalent |
| SN74HC148DT | Texas Instruments | 6.169 | 296-SN74HC148DTCT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48340 € | 48,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43340 € | 216,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

