MFR Recommended

SN74HC148DRE4 | |
|---|---|
DigiKey Part Number | SN74HC148DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC148DRE4 |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148DRE4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC148DR | Texas Instruments | 0 | 296-26468-1-ND | 0,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18755 € | 468,88 € |
| 5.000 | 0,18229 € | 911,45 € |
| 7.500 | 0,17965 € | 1.347,38 € |
| 12.500 | 0,17673 € | 2.209,12 € |
| 17.500 | 0,17502 € | 3.062,85 € |
| 25.000 | 0,17338 € | 4.334,50 € |
| Unit Price without VAT: | 0,18755 € |
|---|---|
| Unit Price with VAT: | 0,22318 € |


