SN74HC148DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.090
Unit Price: 0,56000 €
Datasheet
Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148DG4

DigiKey Part Number
SN74HC148DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC148DG4
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes