
SN74HC132DT | |
|---|---|
DigiKey Part Number | 296-31779-2-ND - Tape & Reel (TR) 296-31779-1-ND - Cut Tape (CT) 296-31779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132DT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC132M96 | Texas Instruments | 26.906 | 296-9175-1-ND | 0,38000 € | Parametric Equivalent |
| CD74HC132MT | Texas Instruments | 2.924 | 296-CD74HC132MTCT-ND | 0,82000 € | Parametric Equivalent |
| SN74HC132DR | Texas Instruments | 30.557 | 296-14832-1-ND | 0,39000 € | Parametric Equivalent |
| SN74HC132DT | Texas Instruments | 2.766 | 296-31779-1-ND | 0,84000 € | Parametric Equivalent |
| SN74HC132QDRG4Q1 | Texas Instruments | 1.178 | 296-27847-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| 1.750 | 0,40420 € | 707,35 € |
| 2.500 | 0,39838 € | 995,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

