
SN74HC126APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC126APWRTR-ND - Tape & Reel (TR) 296-SN74HC126APWRCT-ND - Cut Tape (CT) 296-SN74HC126APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126APWR |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC125PWR | Texas Instruments | 30.204 | 296-1083-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27682 € | 138,41 € |
| 1.000 | 0,26617 € | 266,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25741 € | 514,82 € |
| 4.000 | 0,25021 € | 1.000,84 € |
| 6.000 | 0,24660 € | 1.479,60 € |
| 10.000 | 0,24260 € | 2.426,00 € |
| 14.000 | 0,24026 € | 3.363,64 € |
| 20.000 | 0,23801 € | 4.760,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

