
SN74AHC125PWR | |
|---|---|
DigiKey Part Number | 296-1083-2-ND - Tape & Reel (TR) 296-1083-1-ND - Cut Tape (CT) 296-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125PWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,17249 € | 172,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16593 € | 331,86 € |
| 4.000 | 0,16091 € | 643,64 € |
| 6.000 | 0,15839 € | 950,34 € |
| 10.000 | 0,15560 € | 1.556,00 € |
| 14.000 | 0,15397 € | 2.155,58 € |
| 20.000 | 0,15240 € | 3.048,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |








