MFR Recommended
Similar
Similar
Similar

SN74HC125NSRG4 | |
|---|---|
DigiKey Part Number | SN74HC125NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC125NSRG4 |
Description | IC BUFF 2V/6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125NSRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125NSR | Texas Instruments | 34.149 | 296-26460-1-ND | 0,59000 € | MFR Recommended |
| 74HC125D,653 | Nexperia USA Inc. | 14 | 1727-2779-1-ND | 0,18000 € | Similar |
| MM74HC125M | onsemi | 853 | MM74HC125M-ND | 0,26364 € | Similar |
| MM74HC125MX | onsemi | 4.925 | MM74HC125MXCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18098 € | 361,96 € |
| 4.000 | 0,17559 € | 702,36 € |
| 6.000 | 0,17288 € | 1.037,28 € |
| 10.000 | 0,16989 € | 1.698,90 € |
| 14.000 | 0,16814 € | 2.353,96 € |
| 20.000 | 0,16646 € | 3.329,20 € |
| 50.000 | 0,16283 € | 8.141,50 € |
| Unit Price without VAT: | 0,18098 € |
|---|---|
| Unit Price with VAT: | 0,21537 € |




