
SN74HC125DT | |
|---|---|
DigiKey Part Number | 296-SN74HC125DTTR-ND - Tape & Reel (TR) 296-SN74HC125DTCT-ND - Cut Tape (CT) 296-SN74HC125DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125DT |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125DR | Texas Instruments | 5.067 | 296-1192-1-ND | 0,37000 € | Parametric Equivalent |
| SN74HC125DT | Texas Instruments | 2.685 | 296-SN74HC125DTCT-ND | 0,84000 € | Parametric Equivalent |
| SN74HC126DR | Texas Instruments | 10.338 | 296-14831-1-ND | 0,35000 € | Parametric Equivalent |
| SN74HC126DT | Texas Instruments | 7.920 | 296-SN74HC126DTCT-ND | 0,84000 € | Parametric Equivalent |
| MC74HC125ADR2G | onsemi | 65 | MC74HC125ADR2GOSCT-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

