SN74HC11PWTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.868
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.020
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.910
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.520
Unit Price: 0,16998 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.000
Unit Price: 0,08499 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.806
Unit Price: 0,75641 €
Datasheet
AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11PWTG4

DigiKey Part Number
SN74HC11PWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC11PWTG4
Description
IC GATE AND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11PWTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC11PWRTexas Instruments11.868296-13611-1-ND0,35000 €Parametric Equivalent
74HC11PW,118Nexperia USA Inc.2.0201727-6578-1-ND0,22000 €Parametric Equivalent
74HC11PW-Q100JNexperia USA Inc.2.5001727-74HC11PW-Q100JCT-ND0,28000 €Parametric Equivalent
MC74HC11ADTR2Gonsemi2.910488-MC74HC11ADTR2GCT-ND0,30000 €Parametric Equivalent
SN74HC11APWRochester Electronics, LLC2.5202156-SN74HC11APW-ND0,16998 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes