
MC74HC11ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC11ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC11ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC11ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC11ADTR2G |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC11ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18240 € | 4,56 € |
| 100 | 0,15700 € | 15,70 € |
| 250 | 0,14508 € | 36,27 € |
| 500 | 0,13784 € | 68,92 € |
| 1.000 | 0,13190 € | 131,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12564 € | 314,10 € |
| 5.000 | 0,12186 € | 609,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

