Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC10QDRQ1 | |
|---|---|
DigiKey Part Number | SN74HC10QDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC10QDRQ1 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
EDA/CAD Models | SN74HC10QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC10M96 | Texas Instruments | 25.913 | 296-14507-1-ND | 0,34000 € | Parametric Equivalent |
| SN74HC10QDREP | Texas Instruments | 84 | 296-22295-1-ND | 1,95000 € | Parametric Equivalent |
| 74HC10D,652 | Nexperia USA Inc. | 0 | 1727-6428-ND | 0,00000 € | Direct |
| 74HC10D,653 | Nexperia USA Inc. | 0 | 1727-4007-1-ND | 0,20000 € | Parametric Equivalent |
| 74HC10D-Q100J | Nexperia USA Inc. | 2.377 | 1727-74HC10D-Q100JCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08216 € | 410,80 € |
| 7.500 | 0,08079 € | 605,92 € |
| 12.500 | 0,07928 € | 991,00 € |
| 17.500 | 0,07839 € | 1.371,83 € |
| 25.000 | 0,07754 € | 1.938,50 € |
| 62.500 | 0,07571 € | 4.731,88 € |
| Unit Price without VAT: | 0,08216 € |
|---|---|
| Unit Price with VAT: | 0,09777 € |





