Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74HC05D | |
|---|---|
DigiKey Part Number | 296-1190-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC05D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05D Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC05DR | Texas Instruments | 5.106 | 296-SN74HC05DRCT-ND | 0,34000 € | Parametric Equivalent |
| SN74HC05DRG4 | Texas Instruments | 5.890 | 296-31774-1-ND | 0,39000 € | Parametric Equivalent |
| SN74HC05DT | Texas Instruments | 1.240 | 296-SN74HC05DTCT-ND | 0,84000 € | Parametric Equivalent |
| 74HC05S14-13 | Diodes Incorporated | 399 | 31-74HC05S14-13CT-ND | 0,20000 € | Similar |
| MC74HC05ADG | onsemi | 1.275 | MC74HC05ADG-ND | 0,45000 € | Similar |





