
74HC05S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC05S14-13TR-ND - Tape & Reel (TR) 31-74HC05S14-13CT-ND - Cut Tape (CT) 31-74HC05S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05S14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05S14-13 | Diodes Incorporated | 299 | 31-74HC05S14-13CT-ND | 0,20000 € | Parametric Equivalent |
| SN74HC05DR | Texas Instruments | 4.520 | 296-SN74HC05DRCT-ND | 0,34000 € | Direct |
| 74HC05D-Q100,118 | Nexperia USA Inc. | 2.374 | 1727-7920-1-ND | 0,35000 € | Similar |
| MC74HC05ADG | onsemi | 1.275 | MC74HC05ADG-ND | 0,45000 € | Similar |
| MC74HC05ADR2G | onsemi | 198.174 | MC74HC05ADR2GOSCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12360 € | 3,09 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09740 € | 24,35 € |
| 500 | 0,09224 € | 46,12 € |
| 1.000 | 0,08802 € | 88,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08355 € | 208,88 € |
| 5.000 | 0,08085 € | 404,25 € |
| 7.500 | 0,07950 € | 596,25 € |
| 12.500 | 0,07801 € | 975,12 € |
| 17.500 | 0,07713 € | 1.349,78 € |
| 25.000 | 0,07629 € | 1.907,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

