SN74HC03DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.854
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.962
Unit Price: 0,85000 €
Datasheet

Direct


onsemi
In Stock: 3.788
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 252
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 91
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.963
Unit Price: 0,85000 €
Datasheet
NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC03DT

DigiKey Part Number
296-31770-2-ND - Tape & Reel (TR)
296-31770-1-ND - Cut Tape (CT)
296-31770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC03DT
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC03DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.962 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.962In Stock
Ships from Rochester Electronics, LLC