MFR Recommended

SN74GTL2107PWRG4 | |
|---|---|
DigiKey Part Number | SN74GTL2107PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTL2107PWRG4 |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2107PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 12 | |
Input Signal | GTL, LVTTL | |
Output Signal | LVTTL, GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02340 € | 2.046,80 € |
| 4.000 | 1,00095 € | 4.003,80 € |
| 6.000 | 0,98970 € | 5.938,20 € |
| Unit Price without VAT: | 1,02340 € |
|---|---|
| Unit Price with VAT: | 1,21785 € |


