
SN74GTL2107PWR | |
|---|---|
DigiKey Part Number | 296-21322-2-ND - Tape & Reel (TR) 296-21322-1-ND - Cut Tape (CT) 296-21322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL2107PWR |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2107PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 12 | |
Input Signal | GTL, LVTTL | |
Output Signal | LVTTL, GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,72800 € | 43,20 € |
| 100 | 1,55300 € | 155,30 € |
| 250 | 1,48656 € | 371,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34376 € | 2.687,52 € |
| 4.000 | 1,31571 € | 5.262,84 € |
| 6.000 | 1,30166 € | 7.809,96 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

