
SN74F38DR | |
|---|---|
DigiKey Part Number | 296-14312-2-ND - Tape & Reel (TR) 296-14312-1-ND - Cut Tape (CT) 296-14312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F38DR Models |
Category | Current - Output High, Low -, 64mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25700 € | 25,70 € |
| 250 | 0,23876 € | 59,69 € |
| 500 | 0,22776 € | 113,88 € |
| 1.000 | 0,22152 € | 221,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20916 € | 522,90 € |
| 5.000 | 0,20340 € | 1.017,00 € |
| 7.500 | 0,20052 € | 1.503,90 € |
| 12.500 | 0,19732 € | 2.466,50 € |
| 17.500 | 0,19545 € | 3.420,38 € |
| 25.000 | 0,19366 € | 4.841,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











