
74FCT16245ATPAG | |
|---|---|
DigiKey Part Number | 800-2157-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16245ATPAG |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 39 | 0,69026 € | 26,92 € |
| 117 | 0,63009 € | 73,72 € |
| 273 | 0,59480 € | 162,38 € |
| 507 | 0,57385 € | 290,94 € |
| 1.014 | 0,55434 € | 562,10 € |
| 2.535 | 0,53373 € | 1.353,01 € |
| 5.031 | 0,52145 € | 2.623,41 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


