48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16245ATPAG8

DigiKey Part Number
800-2867-2-ND - Tape & Reel (TR)
800-2867-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74FCT16245ATPAG8
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79500 €7,95 €
250,72040 €18,01 €
1000,63760 €63,76 €
2500,59808 €149,52 €
5000,58144 €290,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47504 €950,08 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €