
SN74F32NG4 | |
|---|---|
DigiKey Part Number | SN74F32NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F32NG4 |
Description | IC GATE OR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F32NG4 Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, - |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F32N | Rochester Electronics, LLC | 47.960 | 2156-SN74F32N-ND | 0,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 0,21770 € | 315,67 € |
| Unit Price without VAT: | 0,21770 € |
|---|---|
| Unit Price with VAT: | 0,25906 € |


