
SN74F32N | |
|---|---|
DigiKey Part Number | 296-3583-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F32N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, - |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,42220 € | 105,55 € |
| 500 | 0,40446 € | 202,23 € |
| 1.000 | 0,38986 € | 389,86 € |
| 2.500 | 0,37442 € | 936,05 € |
| 5.000 | 0,36513 € | 1.825,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




