
SN74F27DRE4 | |
|---|---|
DigiKey Part Number | SN74F27DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F27DRE4 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13990 € | 349,75 € |
| 5.000 | 0,13577 € | 678,85 € |
| 7.500 | 0,13369 € | 1.002,68 € |
| 12.500 | 0,13140 € | 1.642,50 € |
| 17.500 | 0,13006 € | 2.276,05 € |
| 25.000 | 0,12877 € | 3.219,25 € |
| 62.500 | 0,12599 € | 7.874,37 € |
| Unit Price without VAT: | 0,13990 € |
|---|---|
| Unit Price with VAT: | 0,16648 € |


