
SN74F27DR | |
|---|---|
DigiKey Part Number | 296-3576-2-ND - Tape & Reel (TR) 296-3576-1-ND - Cut Tape (CT) 296-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F27DR |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20756 € | 51,89 € |
| 500 | 0,19780 € | 98,90 € |
| 1.000 | 0,19115 € | 191,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18129 € | 453,23 € |
| 5.000 | 0,17618 € | 880,90 € |
| 7.500 | 0,17362 € | 1.302,15 € |
| 12.500 | 0,17078 € | 2.134,75 € |
| 17.500 | 0,16912 € | 2.959,60 € |
| 25.000 | 0,16753 € | 4.188,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






