
SN74F258DR | |
|---|---|
DigiKey Part Number | SN74F258DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F258DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F258DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


