
SN74F258D | |
|---|---|
DigiKey Part Number | 296-SN74F258D-ND |
Manufacturer | |
Manufacturer Product Number | SN74F258D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F258D Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 40 | 0,46225 € | 18,49 € |
| 120 | 0,42000 € | 50,40 € |
| 280 | 0,39514 € | 110,64 € |
| 520 | 0,38040 € | 197,81 € |
| 1.000 | 0,36736 € | 367,36 € |
| 2.520 | 0,35258 € | 888,50 € |
| 5.000 | 0,34385 € | 1.719,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |







