MFR Recommended

SN74F174ADRE4 | |
|---|---|
DigiKey Part Number | SN74F174ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F174ADRE4 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F174ADRE4 Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 45 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 140 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F174ADR | Texas Instruments | 50.856 | 296-14811-1-ND | 0,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20676 € | 516,90 € |
| 5.000 | 0,20106 € | 1.005,30 € |
| 7.500 | 0,19820 € | 1.486,50 € |
| 12.500 | 0,19503 € | 2.437,88 € |
| 17.500 | 0,19318 € | 3.380,65 € |
| 25.000 | 0,19140 € | 4.785,00 € |
| Unit Price without VAT: | 0,20676 € |
|---|---|
| Unit Price with VAT: | 0,24604 € |


