
SN74F174ADR | |
|---|---|
DigiKey Part Number | 296-SN74F174ADRTR-ND - Tape & Reel (TR) 296-14811-1-ND - Cut Tape (CT) 296-14811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F174ADR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F174ADR Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 45 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 140 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46840 € | 11,71 € |
| 100 | 0,41160 € | 41,16 € |
| 250 | 0,38432 € | 96,08 € |
| 500 | 0,36790 € | 183,95 € |
| 1.000 | 0,36570 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34013 € | 850,32 € |
| 5.000 | 0,33154 € | 1.657,70 € |
| 7.500 | 0,32723 € | 2.454,23 € |
| 12.500 | 0,32247 € | 4.030,87 € |
| 17.500 | 0,31968 € | 5.594,40 € |
| 25.000 | 0,31700 € | 7.925,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

