
SN74F157ANSR | |
|---|---|
DigiKey Part Number | 296-SN74F157ANSRTR-ND - Tape & Reel (TR) 296-SN74F157ANSRCT-ND - Cut Tape (CT) 296-SN74F157ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F157ANSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F157ANSR | Texas Instruments | 1.949 | 296-SN74F157ANSRCT-ND | 0,59000 € | Parametric Equivalent |
| 74F158ASJ | Rochester Electronics, LLC | 1.833 | 2156-74F158ASJ-ND | 1,68283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30548 € | 76,37 € |
| 500 | 0,29200 € | 146,00 € |
| 1.000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27171 € | 543,42 € |
| 4.000 | 0,26417 € | 1.056,68 € |
| 6.000 | 0,26040 € | 1.562,40 € |
| 10.000 | 0,25622 € | 2.562,20 € |
| 14.000 | 0,25377 € | 3.552,78 € |
| 20.000 | 0,25142 € | 5.028,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

