SN74F138NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.083
Unit Price: 1,00000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F138NG4

DigiKey Part Number
SN74F138NG4-ND
Manufacturer
Manufacturer Product Number
SN74F138NG4
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F138NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.6250,19839 €322,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,19839 €
Unit Price with VAT:0,23608 €