
SN74F138N | |
|---|---|
DigiKey Part Number | 296-3552-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F138N |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F138N Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,71000 € | 17,75 € |
| 100 | 0,62830 € | 62,83 € |
| 250 | 0,58936 € | 147,34 € |
| 500 | 0,56588 € | 282,94 € |
| 1.000 | 0,54657 € | 546,57 € |
| 2.500 | 0,52616 € | 1.315,40 € |
| 5.000 | 0,51387 € | 2.569,35 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



